- Home ›
- All Products›
- SM4620
SM4620
Fairview Microwave
50 Ohm N Female (Jack) to 75 Ohm F Male (Plug) Adapter
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
50 Ohm N Female (Jack) to 75 Ohm F Male (Plug) Adapter
Search Keywords: SM4620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SM4620
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$97.92
5
$90.61
10
$87.99
20
$83.16
50
$80.95
100 +
$79.73
Click for Quote
Log in
to unlock special pricing