- Home ›
- All Products›
- SM4612
SM4612
Fairview Microwave
50 Ohm N Male (Plug) to 75 Ohm F Female (Jack) Adapter,Nickle Plated Brass Body
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
50 Ohm N Male (Plug) to 75 Ohm F Female (Jack) Adapter,Nickle Plated Brass Body
Search Keywords: SM4612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SM4612
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$81.95
5
$75.84
10
$73.64
20
$69.60
50
$67.75
100 +
$66.85
Click for Quote
Log in
to unlock special pricing