- Home ›
- All Products›
- SM3995
SM3995
Fairview Microwave
3.5mm Male (Plug) to 1.85mm Male (Plug) Adapter, Passivated Stainless Steel Body, 1.25 VSWR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.5mm Male (Plug) to 1.85mm Male (Plug) Adapter, Passivated Stainless Steel Body, 1.25 VSWR
Search Keywords: SM3995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SM3995
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$121.34
5
$112.28
10
$107.47
20
$103.05
50
$100.31
100 +
$98.99
Click for Quote
Log in
to unlock special pricing