- Home ›
- All Products›
- SM3978
SM3978
Fairview Microwave
1.85mm Female (Jack) to 1.0mm Male (plug) Adapter, Passivated Stainless Steel Body, High Temp, 1.35 VSWR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
1.85mm Female (Jack) to 1.0mm Male (plug) Adapter, Passivated Stainless Steel Body, High Temp, 1.35 VSWR
Search Keywords: SM3978
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SM3978
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$843.33
3
$831.78
5 +
$809.60
Click for Quote
Log in
to unlock special pricing