- Home ›
- All Products›
- RF & Microwave ›
- RF Accessories ›
- Other RF Accessories ›
- SM3960
Fairview Microwave
SM3960
2.92mm Female (Jack) to 1.85mm Male (Plug) Adapter , 1.25 VSWR
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.92mm Female (Jack) to 1.85mm Male (Plug) Adapter , 1.25 VSWR
Search Keywords: SM3960
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fairview Microwave |
| Part No: | SM3960 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is SM3960 RoHS compliant?
Yes, SM3960 is RoHS compliant.
What is the lead time for SM3960?
The standard lead time for SM3960 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
17 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$521.88
3
$519.34
5 +
$518.04
Click for Quote
Log in
to unlock special pricing