- Home ›
- All Products›
- SM3946
SM3946
Fairview Microwave
2.4mm Male (Plug) to 1.85mm Female (Jack) Adapter, Passivated Stainless Steel Body, 1.3 VSWR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.4mm Male (Plug) to 1.85mm Female (Jack) Adapter, Passivated Stainless Steel Body, 1.3 VSWR
Search Keywords: SM3946
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SM3946
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$478.73
3
$465.62
5 +
$464.45
Click for Quote
Log in
to unlock special pricing