- Home ›
- All Products›
- SM3940
Fairview Microwave
SM3940
2.4mm Female (Jack) to 1.85mm Female (Jack) Adapter, 1.3 VSWR
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.4mm Female (Jack) to 1.85mm Female (Jack) Adapter, 1.3 VSWR
Search Keywords: SM3940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SM3940
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SM3940 RoHS compliant?
Yes, SM3940 is RoHS compliant.
What is the lead time for SM3940?
The standard lead time for SM3940 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$525.21
3
$510.82
5 +
$509.54
Click for Quote
Log in
to unlock special pricing