- Home ›
- All Products›
- SM3841
Fairview Microwave
SM3841
Miter RA 1.85mm Female (Jack) to 2.4mm Male (Plug) Adapter, Passivated Stainless Steel Body, 1.4 VSWR
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Miter RA 1.85mm Female (Jack) to 2.4mm Male (Plug) Adapter, Passivated Stainless Steel Body, 1.4 VSWR
Search Keywords: SM3841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SM3841
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SM3841 RoHS compliant?
Yes, SM3841 is RoHS compliant.
What is the lead time for SM3841?
The standard lead time for SM3841 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$329.99
3
$320.82
5
$316.42
10
$315.63
20 +
$307.99
Click for Quote
Log in
to unlock special pricing