- Home ›
- All Products›
- SM3821
SM3821
Fairview Microwave
50 Ohm SMA Male (Plug) to 75 Ohm F Female (Jack) Adapter, Nickle Plated Brass Body, High Temp
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
50 Ohm SMA Male (Plug) to 75 Ohm F Female (Jack) Adapter, Nickle Plated Brass Body, High Temp
Search Keywords: SM3821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SM3821
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$93.92
5
$92.99
10
$92.30
20
$91.84
50
$91.38
100 +
$90.93
Click for Quote
Log in
to unlock special pricing