- Home ›
- All Products›
- SM3648
Fairview Microwave
SM3648
50 Ohm BNC Female (Jack) to 75 Ohm SMB Jack (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.2 VSWR
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
50 Ohm BNC Female (Jack) to 75 Ohm SMB Jack (Jack) Adapter, Nickel Plated Brass Body, High Temp, 1.2 VSWR
Search Keywords: SM3648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SM3648
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SM3648 RoHS compliant?
No, SM3648 is not RoHS compliant.
What is the lead time for SM3648?
The standard lead time for SM3648 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1
$26.62
5
$24.90
10
$23.75
25
$23.04
50
$22.06
100
$21.15
250 +
$20.59
Click for Quote
Log in
to unlock special pricing