- Home ›
- All Products›
- SM3593
SM3593
Fairview Microwave
50 Ohm BNC Female (Jack) to 75 Ohm F Male (Plug) Adapter, 1.3 VSWR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
50 Ohm BNC Female (Jack) to 75 Ohm F Male (Plug) Adapter, 1.3 VSWR
Search Keywords: SM3593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SM3593
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$43.47
5
$38.78
10
$37.63
25
$36.54
50
$34.53
100
$33.61
250 +
$33.17
Click for Quote
Log in
to unlock special pricing