- Home ›
- All Products›
- SM3370
SM3370
Fairview Microwave
3.5mm Male (Plug) to 2.92mm Female (Jack) Adapter, Passivated Stainless Steel Body, 1.25 VSWR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.5mm Male (Plug) to 2.92mm Female (Jack) Adapter, Passivated Stainless Steel Body, 1.25 VSWR
Search Keywords: SM3370
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SM3370
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$294.16
3
$285.98
5
$282.07
10
$281.36
20 +
$274.55
Click for Quote
Log in
to unlock special pricing