- Home ›
- All Products›
- RF & Microwave ›
- RF Accessories ›
- Other RF Accessories ›
- SM3186
Fairview Microwave
SM3186
2.92mm Male (Plug) to 2.4mm Female (Jack) Adapter, Passivated Stainless Steel Body, 1.3 VSWR
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2.92mm Male (Plug) to 2.4mm Female (Jack) Adapter, Passivated Stainless Steel Body, 1.3 VSWR
Search Keywords: SM3186
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fairview Microwave |
| Part No: | SM3186 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is SM3186 RoHS compliant?
Yes, SM3186 is RoHS compliant.
What is the lead time for SM3186?
The standard lead time for SM3186 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$212.13
5
$206.23
10
$203.41
20
$197.99
50
$195.38
100 +
$190.37
Click for Quote
Log in
to unlock special pricing