- Home ›
- All Products›
- SM3077
SM3077
Fairview Microwave
3.5mm Male (Plug) to 2.4mm Male (Plug) Adapter, Passivated Stainless Steel Body, 1.15 VSWR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
3.5mm Male (Plug) to 2.4mm Male (Plug) Adapter, Passivated Stainless Steel Body, 1.15 VSWR
Search Keywords: SM3077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SM3077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$237.59
5
$230.98
10
$227.82
20
$221.75
50
$218.83
100 +
$213.22
Click for Quote
Log in
to unlock special pricing