- Home ›
- All Products›
- SM3062
Fairview Microwave
SM3062
Precision 3.5mm Female (Jack) to 2.4mm Female (Jack) Adapter, High Temp,1.15 VSWR
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Precision 3.5mm Female (Jack) to 2.4mm Female (Jack) Adapter, High Temp,1.15 VSWR
Search Keywords: SM3062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SM3062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SM3062 RoHS compliant?
Yes, SM3062 is RoHS compliant.
What is the lead time for SM3062?
The standard lead time for SM3062 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$866.24
3
$854.38
5 +
$831.60
Click for Quote
Log in
to unlock special pricing