- Home ›
- All Products›
- SI1591
SI1591
Fairview Microwave
Matching Pad 50 Ohm SMA Male To 75 Ohm F Female Operating From DC to 2 GHz RoHS Compliant
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Matching Pad 50 Ohm SMA Male To 75 Ohm F Female Operating From DC to 2 GHz RoHS Compliant
Search Keywords: SI1591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SI1591
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543709655
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$59.15
5
$52.78
10
$51.21
25
$49.01
50
$47.00
100
$45.75
250 +
$45.14
Click for Quote
Log in
to unlock special pricing