- Home ›
- All Products›
- SI1560
SI1560
Fairview Microwave
Matching Pad 50 Ohm SMA Male To 75 Ohm BNC Female Operating From DC to 2 GHz RoHS Compliant
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Matching Pad 50 Ohm SMA Male To 75 Ohm BNC Female Operating From DC to 2 GHz RoHS Compliant
Search Keywords: SI1560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SI1560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709655
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$125.60
5
$116.22
10
$111.24
20
$106.67
50
$103.83
100 +
$102.46
Click for Quote
Log in
to unlock special pricing