- Home ›
- All Products›
- SI1540
SI1540
Fairview Microwave
Matching Pad 50 Ohm N Male to 75 Ohm BNC Female Operating from DC to 1 GHz RoHS Compliant
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Matching Pad 50 Ohm N Male to 75 Ohm BNC Female Operating from DC to 1 GHz RoHS Compliant
Search Keywords: SI1540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SI1540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709655
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$71.67
5
$63.95
10
$62.04
25
$56.95
50
$56.09
100
$55.25
250 +
$53.29
Click for Quote
Log in
to unlock special pricing