- Home ›
- All Products›
- SH7226
Fairview Microwave
SH7226
SMA 90 Degree Hybrid Coupler From 4 GHz to 26.5 GHz Rated To 20 Watts
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
SMA 90 Degree Hybrid Coupler From 4 GHz to 26.5 GHz Rated To 20 Watts
Search Keywords: SH7226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SH7226
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543709650
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SH7226 RoHS compliant?
No, SH7226 is not RoHS compliant.
What is the lead time for SH7226?
The standard lead time for SH7226 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$1,491.78
3
$1,452.00
5 +
$1,414.28
Click for Quote
Log in
to unlock special pricing