- Home ›
- All Products›
- SH7211
SH7211
Fairview Microwave
SMA 90 Degree Hybrid Coupler From 500 MHz to 1,000 MHz Rated To 50 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
SMA 90 Degree Hybrid Coupler From 500 MHz to 1,000 MHz Rated To 50 Watts
Search Keywords: SH7211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SH7211
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$147.27
5
$143.18
10
$141.22
20
$140.87
50
$135.64
100 +
$132.17
Click for Quote
Log in
to unlock special pricing