- Home ›
- All Products›
- SFC1020
SFC1020
Fairview Microwave
SMA Circulator With 17 dB Isolation From 1 GHz to 2 GHz And 10 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
SMA Circulator With 17 dB Isolation From 1 GHz to 2 GHz And 10 Watts
Search Keywords: SFC1020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SFC1020
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8517700000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$594.93
3
$578.63
5 +
$577.18
Click for Quote
Log in
to unlock special pricing