- Home ›
- All Products›
- SD3476
SD3476
Fairview Microwave
Inner DC Block From 10 MHz to 40 GHz With 2.92mm Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Inner DC Block From 10 MHz to 40 GHz With 2.92mm Connectors
Search Keywords: SD3476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SD3476
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1,008.33
3
$994.52
5 +
$968.00
Click for Quote
Log in
to unlock special pricing