- Home ›
- All Products›
- SD3473
SD3473
Fairview Microwave
Inner DC Block From 10 MHz to 26.5 GHz With 2.92mm Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Inner DC Block From 10 MHz to 26.5 GHz With 2.92mm Connectors
Search Keywords: SD3473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SD3473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$181.01
5
$175.98
10
$173.57
20
$168.95
50
$166.72
100 +
$162.45
Click for Quote
Log in
to unlock special pricing