- Home ›
- All Products›
- RF & Microwave ›
- RF Accessories ›
- Other RF Accessories ›
- SD3464
Fairview Microwave
SD3464
Inner DC Block From 10 MHz to 18 GHz With N Connectors
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Inner DC Block From 10 MHz to 18 GHz With N Connectors
Search Keywords: SD3464
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fairview Microwave |
| Part No: | SD3464 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532240020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is SD3464 RoHS compliant?
Yes, SD3464 is RoHS compliant.
What is the lead time for SD3464?
The standard lead time for SD3464 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
21 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
1
$250.19
3
$247.16
5
$245.75
10
$243.84
20 +
$241.93
Click for Quote
Log in
to unlock special pricing