- Home ›
- All Products›
- SD3462
SD3462
Fairview Microwave
Outer DC Block From 10 MHz to 18 GHz With SMA Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Outer DC Block From 10 MHz to 18 GHz With SMA Connectors
Search Keywords: SD3462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SD3462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$284.73
3
$276.82
5
$272.67
10
$268.58
20 +
$264.55
Click for Quote
Log in
to unlock special pricing