- Home ›
- All Products›
- SD3458
SD3458
Fairview Microwave
Inner DC Block From DC to 2 GHz With 75 Ohm BNC Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Inner DC Block From DC to 2 GHz With 75 Ohm BNC Connectors
Search Keywords: SD3458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SD3458
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$150.84
5
$146.65
10
$144.64
20
$144.28
50
$138.93
100 +
$135.37
Click for Quote
Log in
to unlock special pricing