- Home ›
- All Products›
- RF & Microwave ›
- RF Accessories ›
- Terminators & Loads ›
- SD3239
Fairview Microwave
SD3239
Inner DC Block From 0.007 MHz to 23 GHz With SMA Connectors
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Inner DC Block From 0.007 MHz to 23 GHz With SMA Connectors
Search Keywords: SD3239
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fairview Microwave |
| Part No: | SD3239 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8532240020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is SD3239 RoHS compliant?
No, SD3239 is not RoHS compliant.
What is the lead time for SD3239?
The standard lead time for SD3239 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
17 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$384.49
3
$379.80
5
$378.86
10
$349.24
20 +
$348.37
Click for Quote
Log in
to unlock special pricing