- Home ›
- All Products›
- SD3090
SD3090
Fairview Microwave
Inner DC Block From 380 MHz to 2.7 GHz With 7/16 DIN Connectors
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Inner DC Block From 380 MHz to 2.7 GHz With 7/16 DIN Connectors
Search Keywords: SD3090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SD3090
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$211.19
5
$205.32
10
$202.51
20
$197.11
50
$194.51
100 +
$189.53
Click for Quote
Log in
to unlock special pricing