- Home ›
- All Products›
- SD3076
SD3076
Fairview Microwave
Inner DC Block From 10 MHz to 6 GHz With N Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Inner DC Block From 10 MHz to 6 GHz With N Connectors
Search Keywords: SD3076
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SD3076
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$112.82
5
$104.40
10
$101.38
20
$95.82
50
$93.27
100 +
$92.04
Click for Quote
Log in
to unlock special pricing