- Home ›
- All Products›
- SD3074
SD3074
Fairview Microwave
Inner DC Block From 10 MHz to 18 GHz With N Connectors
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
Inner DC Block From 10 MHz to 18 GHz With N Connectors
Search Keywords: SD3074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SD3074
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$205.53
5
$199.82
10
$197.08
20
$191.83
50
$189.30
100 +
$184.45
Click for Quote
Log in
to unlock special pricing