- Home ›
- All Products›
- SC7064
SC7064
Fairview Microwave
SMA Male (Plug) Connector For RG316, RG174, RG188, LMR-100, LMR-100A, 0.100 inch Cable, Crimp/Solder, Stainless Steel Body, Le ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Male (Plug) Connector For RG316, RG174, RG188, LMR-100, LMR-100A, 0.100 inch Cable, Crimp/Solder, Stainless Steel Body, Length 0.7 In
Search Keywords: SC7064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SC7064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$39.81
5
$35.52
10
$35.43
25
$33.46
50
$31.63
100
$31.55
250 +
$30.38
Click for Quote
Log in
to unlock special pricing