- Home ›
- All Products›
- SC7058
SC7058
Fairview Microwave
SMA Male (Plug) Connector For RG58, RG141, RG303, LMR-195, 0.195 inch Cable, Crimp/Solder, Passivated Stainless Steel Body, Le ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Male (Plug) Connector For RG58, RG141, RG303, LMR-195, 0.195 inch Cable, Crimp/Solder, Passivated Stainless Steel Body, Length 0.701 In
Search Keywords: SC7058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SC7058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$8.50
25
$6.91
50
$6.89
100
$6.60
250
$6.05
500
$6.04
1,000
$5.89
2,500 +
$5.67
Click for Quote
Log in
to unlock special pricing