- Home ›
- All Products›
- SB4203
SB4203
Fairview Microwave
N Bias Tee from 10 MHz to 4.2 GHz Rated to 1000 mA and 72 Volts DC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
N Bias Tee from 10 MHz to 4.2 GHz Rated to 1000 mA and 72 Volts DC
Search Keywords: SB4203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SB4203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$571.69
3
$556.03
5 +
$554.64
Click for Quote
Log in
to unlock special pricing