- Home ›
- All Products›
- SB4200
SB4200
Fairview Microwave
N Bias Tee from 10 MHz to 4.2 GHz Rated to 1000 mA and 72 Volts DC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
N Bias Tee from 10 MHz to 4.2 GHz Rated to 1000 mA and 72 Volts DC
Search Keywords: SB4200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SB4200
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$205.53
5
$199.82
10
$197.08
20
$191.83
50
$189.30
100 +
$184.45
Click for Quote
Log in
to unlock special pricing