- Home ›
- All Products›
- SB4030
SB4030
Fairview Microwave
2.92mm Bias Tee from 500 MHz to 40 GHz Rated to 1000 mA and 50 Volts DC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
2.92mm Bias Tee from 500 MHz to 40 GHz Rated to 1000 mA and 50 Volts DC
Search Keywords: SB4030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SB4030
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908030
-
COO:SP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1,670.79
3
$1,626.24
5 +
$1,584.00
Click for Quote
Log in
to unlock special pricing