- Home ›
- All Products›
- SB3021
SB3021
Fairview Microwave
N Bias Tee from 10 MHz to 3 GHz Rated to 1000 mA and 72 Volts DC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
N Bias Tee from 10 MHz to 3 GHz Rated to 1000 mA and 72 Volts DC
Search Keywords: SB3021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:SB3021
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$399.70
3
$394.15
5 +
$388.75
Click for Quote
Log in
to unlock special pricing