- Home ›
- All Products›
- MPR40-2
MPR40-2
Fairview Microwave
2 Way Power Divider 2.92mm Connectors To 40 GHz Rated at 1 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
2 Way Power Divider 2.92mm Connectors To 40 GHz Rated at 1 Watts
Search Keywords: MPR402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:MPR40-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$1,708.76
3
$1,663.20
5 +
$1,620.00
Click for Quote
Log in
to unlock special pricing