- Home ›
- All Products›
- MPR18N-2
MPR18N-2
Fairview Microwave
2 Way Power Divider N Connectors To 18 GHz Rated at 1 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
2 Way Power Divider N Connectors To 18 GHz Rated at 1 Watts
Search Keywords: MPR18N2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:MPR18N-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$701.57
3
$672.67
5 +
$669.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT