- Home ›
- All Products›
- MPP5002K5200-2
MPP5002K5200-2
Fairview Microwave
2 Way Broadband Combiner SMA Interface from 500 MHz to 2.5 GHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2 Way Broadband Combiner SMA Interface from 500 MHz to 2.5 GHz
Search Keywords: MPP5002K52002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:MPP5002K5200-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2,585.75
3
$2,451.43
5 +
$2,445.30
Click for Quote
Log in
to unlock special pricing