- Home ›
- All Products›
- MPP1K06K0100-4
MPP1K06K0100-4
Fairview Microwave
4 Way Broadband Combiner SMA Interface from 1 GHz to 6 GHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4 Way Broadband Combiner SMA Interface from 1 GHz to 6 GHz
Search Keywords: MPP1K06K01004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:MPP1K06K0100-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$1,500.82
3
$1,460.80
5 +
$1,422.86
Click for Quote
Log in
to unlock special pricing