- Home ›
- All Products›
- MP0835-2
MP0835-2
Fairview Microwave
2 Way Power Divider N Interface to 3.5 GHz Rated at 3 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
2 Way Power Divider N Interface to 3.5 GHz Rated at 3 Watts
Search Keywords: MP08352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:MP0835-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$339.41
3
$329.98
5
$325.47
10
$324.65
20 +
$316.79
Click for Quote
Log in
to unlock special pricing