- Home ›
- All Products›
- MC4052-20
MC4052-20
Fairview Microwave
N Directional Coupler 20 dB 8 GHz Rated To 50 Watts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
N Directional Coupler 20 dB 8 GHz Rated To 50 Watts
Search Keywords: MC405220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:MC4052-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$701.25
3
$690.73
5 +
$673.20
Click for Quote
Log in
to unlock special pricing