- Home ›
- All Products›
- MC3207-30
MC3207-30
Fairview Microwave
SMA Directional Coupler 30 dB Coupled Port From 12.4 GHz to 18 GHz
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Description
+
SMA Directional Coupler 30 dB Coupled Port From 12.4 GHz to 18 GHz
Search Keywords: MC320730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:MC3207-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.