- Home ›
- All Products›
- MC0512A-10
MC0512A-10
Fairview Microwave
SMA Directional Coupler 10 dB 500 MHz to 12.4 GHz Rated to 30 Watts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Directional Coupler 10 dB 500 MHz to 12.4 GHz Rated to 30 Watts
Search Keywords: MC0512A10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:MC0512A-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$847.91
3
$836.30
5 +
$814.00
Click for Quote
Log in
to unlock special pricing