- Home ›
- All Products›
- MC0412-20
MC0412-20
Fairview Microwave
SMA Directional Coupler 20 dB 12.4 GHz Rated to 50 Watts
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
SMA Directional Coupler 20 dB 12.4 GHz Rated to 50 Watts
Search Keywords: MC041220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:MC0412-20
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$655.35
3
$637.40
5 +
$635.80
Click for Quote
Log in
to unlock special pricing