- Home ›
- All Products›
- FMWAN187-10
FMWAN187-10
Fairview Microwave
WR-187 Waveguide Antenna With 10 dBi Gain and 3.95 GHz to 5.85 GHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
WR-187 Waveguide Antenna With 10 dBi Gain and 3.95 GHz to 5.85 GHz
Search Keywords: FMWAN18710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMWAN187-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$1,000.99
3
$987.29
5 +
$960.96
Click for Quote
Log in
to unlock special pricing