- Home ›
- All Products›
- FMWAN102-10
FMWAN102-10
Fairview Microwave
WR-102 Waveguide Antenna With 10 dBi Gain and 7 GHz to 11 GHz
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
WR-102 Waveguide Antenna With 10 dBi Gain and 7 GHz to 11 GHz
Search Keywords: FMWAN10210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMWAN102-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$1,145.37
3
$1,129.68
5 +
$1,099.56
Click for Quote
Log in
to unlock special pricing