- Home ›
- All Products›
- FMTR6257
FMTR6257
Fairview Microwave
2 Watt 75ohm BNC jack termination 2GHz VSWR 1.2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2 Watt 75ohm BNC jack termination 2GHz VSWR 1.2
Search Keywords: FMTR6257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMTR6257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$36.17
5
$32.28
10
$32.20
25
$30.41
50
$28.74
100
$28.67
250 +
$27.61
Click for Quote
Log in
to unlock special pricing