- Home ›
- All Products›
- FMTR6255C
FMTR6255C
Fairview Microwave
2 Watt 75ohm BNC jack termination with chain 2GHz VSWR1.2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2 Watt 75ohm BNC jack termination with chain 2GHz VSWR1.2
Search Keywords: FMTR6255C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMTR6255C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$37.53
5
$33.49
10
$33.41
25
$31.55
50
$29.82
100
$29.75
250 +
$28.64
Click for Quote
Log in
to unlock special pricing