- Home ›
- All Products›
- FMTR1107
FMTR1107
Fairview Microwave
RF Load 1 Watts to 40 GHz with Chain 2.92mm Male
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RF Load 1 Watts to 40 GHz with Chain 2.92mm Male
Search Keywords: FMTR1107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fairview Microwave
-
Part No:FMTR1107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$243.24
5
$236.48
10
$232.94
20
$227.03
50
$223.62
100 +
$218.29
Click for Quote
Log in
to unlock special pricing